P14-6F-C
PanduitFork Terminal, non-insulated, 18- 14 AWG, #6 stud size, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P14-6F-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
16 x 7.11 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued
Fork Terminal, non-insulated, 18- 14 AWG, #6 stud size, standard package.
Product Highlights:
- Fork Terminal, Non-insulated
- Fork design provides for fast and easy installation, without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.
Search Keywords:
P146FC
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives