Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PCA11-5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Acetal
Marker Color:
White
Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '5'.
Search Keywords:
PCA115
IN STOCK:
3
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$75.48
$75.480
5
$53.28
$266.400
10
$46.28
$462.800
25
$43.85
$1,096.250
50
$41.55
$2,077.500
100
$40.19
$4,019.000
250
+
$39.70
$9,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PCA11-1
Clip-On Wire Markers, .11"-.13" Wire OD, Black/White 300 PC, Legend: '1'.
S100X075VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
STD06W-9
Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 9 - Po...
STD09W-G
Wire Marker - Clip-On - 0.128" to 0.177" (3.25mm to 4.50mm) Cable Diameter - Legend G - Po...