PN14-4R-M
PanduitRing Terminal, 18 – 14 AWG, #4 stud size, nylon insulated, bulk package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN14-4R-M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Dimension:
19.8 x 6.4 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Terminal, 18 – 14 AWG, #4 stud size, nylon insulated, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PN144RM
Possible Replacement options available. See Alternatives
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4887
$488.700
2,000
$0.4838
$967.600
4,000
$0.4537
$1,814.800
8,000
+
$0.4190
$3,352.000
Product Guides