Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN18-6RN-3K
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
3000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
19.6 x 5.6 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT PN18-6RN-3K Ring Tongue Terminal is designed for 18-22AWG wires. It features a 18.8mm length with a 5.59mm ring diameter. The terminal is made from high-quality tin material and comes on a reel for easy handling and storage. This versatile and reliable terminal is an ideal choice for various electrical applications that require secure and efficient wire connection.
Search Keywords:
PN186RN3K
This product is discontinued, but still in stock
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Quantity
Unit Price
Ext. Price
3,000
$0.338
$1,014.000
6,000
$0.322
$1,932.000
12,000
$0.305
$3,660.000
24,000
+
$0.290
$6,960.000
Product Guides