help desk software
DATA SHEET

PNF14-6LF-C

Panduit

Fork Terminal 14-18AWG 22.1mm 6.35mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF14-6LF-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
N/A
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The PNF14-6LF-M Pan-Term® Terminal is a nylon insulated, locking fork terminal. The metal insulation grip sleeve crimps to wire insulation, providing protection and strain relief to the crimp joint for high vibration applications. Internal barrel serratio
Search Keywords:
PNF146LFC
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
Minimum Order:
100
Multiple:
100
Possible Replacement
PNF14-6LF-M
PNF14-6LF-M
VIEW PRODUCT
Tools/3D Models
Product Guides