Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF14-8SLF-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT part PNF14-8LF-3K is a high-quality fork terminal designed for optimal electrical connectivity. It is suitable for use with 14-16AWG wires, offering seamless compatibility and secure connections. This fork terminal measures 23.37mm in length and 7.37mm in width, providing ample space for easy installation and efficient performance. Coated with a layer of tin, this terminal offers excellent corrosion resistance, ensuring long-lasting durability in various environments. Designed for easy handling and secure crimps, the PANDUIT PNF14-8LF-3K is the ideal choice for professional electrical projects.
Search Keywords:
PNF148SLFM
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides