help desk software
DATA SHEET

PV18-P47-M

Panduit

Pin Terminal, 22-18 AWG, vinyl insulated, .49 pin length, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV18-P47-M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Pin Terminal
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Dimension:
24.6 x 1.8 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Pin Terminal, 22-18 AWG, vinyl insulated, .49 pin length, bulk package.
Search Keywords:
PV18P47M
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
50
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.058
$3.058
50
$2.780
$139.000
100
$1.510
$151.000
250
$0.753
$188.250
500
$0.361
$180.500
1,000 +
$0.348
$348.000
Tools/3D Models
Product Guides