S100X150YCJ
PanduitThe laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 42 labels per sheet. The label has a brown colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm). It comes in packages of 2500. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
S100X150YCJ
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
2500
Type:
Laser Self Laminating Label
Material:
Polyester
Life Cycle:
Discontinued & Replaced
The Panduit Canada part S100X150YAJ is a highly versatile wire marker that is specifically designed for laser or ink jet printing applications. It is constructed with a self-laminating feature that provides added protection against abrasion, moisture, and chemicals. The marker measures 25.4mm by 38.1mm and is made from durable PET (Polyester) material, ensuring long-lasting performance and excellent adhesion. The white color of the marker allows for clear and legible printing, making it easy to identify wires and cables in various applications. Upgrade your wire management solution with the Panduit Canada part S100X150YAJ wire marker for precise and efficient labeling.
Search Keywords:
S100X150YCJ
This product is discontinued, but still in stock
IN STOCK:
2,166
Can Ship immediately
You may purchase in-stock quantity up to 2,166
Minimum Order:
2500
Available in less than min:
2166
Multiple:
2500
Quantity
Unit Price
Ext. Price
1
$0.1161
$0.1161
2,500
$0.1055
$263.7500
5,000
$0.1007
$503.5000
10,000
$0.0950
$950.0000
20,000
+
$0.0903
$1,806.0000
Product Guides