SE50PFR-CR0
PanduitBraided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 100 ft. per reel. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SE50PFR-CR0
RoHS:
Yes
HTS:
8544499000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Braided Expandable Sleeving
Color:
Black
The SE50PFR-CR0 Braided Sleeving provides continuous abrasion resistance for wires, cables, and tubing. The lightweight, durable protection is highly flexible. The open weave will not trap heat or humidity. Complaint with U.S. and European passenger rail
Search Keywords:
SE50PFRCR0
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
250
can ship
10/28/24
Price Per:
Roll
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$247.65
$247.650
3
$243.79
$731.370
5
+
$230.34
$1,151.700
DOWNLOADS
Accessories
PN18-10R-C
Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.
PN18-10F-C
Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.
DNF18-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
DNF18-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
PLT2S-C0
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, weather resistant nylon ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
CUSTOMERS
ALSO BOUGHT
1757819-9
D Sub Connector - DB37 - 37 Contacts - Plug - Crimp - DC - AMPLIMITE 109 Series - Metal Bo...
M39029/106-616
SOCKET CONTACT SIZE 16 16(D)
M39029/106-614
CONTACT SOCKET - Circular - 22 - 28AWG - CRIMP Gold - SKT - Copper Alloy Contact Materi...
D-438-0103
Sealing Sleeve 18.25mm Length
M39029/107-621
CONTACT PIN - Size 20D - 20 - 24 AWG CRIMP GOLD - Copper Alloy Contact Material - 50.0µin...