Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
SNS37F-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Metric Snap Clip
Body Material:
Steel
Color:
N/A
Life Cycle:
Discontinued
The PANDUIT NR1-M is a durable nylon rivet designed for use with the TNR rivet tool. This versatile fastener offers a high pull-off force of 90 lbs for PVC materials and 70 lbs for Type NE/Type NNC materials. Additionally, it provides impressive shear strength with a mean force of 139 lbs for PVC and 126 lbs for Type NE/Type NNC. With its reliable performance and sturdy construction, the PANDUIT NR1-M is an excellent choice for securely fastening various applications.
Product Highlights:
- An easy to use hand held tool to install Nylon rivets.
- Installs PANDUIT® Nylon Rivets (NR1) quickly and easily