Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TRGKJ1024
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Type:
Wire Lead
Gender:
N/A
Wire Size:
10 AWG
Cable Length:
0.61 m
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Cable Assembly Wire Lead 0.61m 10AWG Lug Terminal to Lug Terminal Bag
Search Keywords:
TRGKJ1024
This product is not in stock and cannot be back-ordered
Product Guides