Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
TV105-.75TLY
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 105 °C
Life Cycle:
Discontinued & Replaced
Non-Shrink PVC tubing, .75" (19.1mm) inside diameter, 600 voltage rating, clear.
Search Keywords:
TV10575TLY
This product is not in stock and cannot be back-ordered
Product Guides