help desk software
DATA SHEET

UTPCH10RD

Panduit

Cable Assembly UTP 3.04m 24AWG Modular Plug to Modular Plug PL-PL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH10RD
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
3.04 m
Operating Temperature:
N/A
The TX5e™ Cat 5e UTP Patch Cord is a 10-Foot, Red cord constructed of 24 AWG, unshielded, twisted pair, stranded, CM cable with Pan-Plug™ modular plugs. Its tangle-free latch prevents snags and ensures a fast release, streamlining moves, adds, and changes
Search Keywords:
UTPCH10RD
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides