Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH14GR
RoHS:
No
Supplier Standard Pack
1
Package Type:
Cable Type:
UTP Patch Cord
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
4.27 m
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The TX6™ PLUS Cat 6 UTP Patch Cord is a 14-Foot, Green cord constructed of 24 AWG, unshielded, twisted pair, stranded, CM cable with high-performance modular plugs. Its tangle-free latch prevents snags and ensures a fast release, streamlining moves, adds,
Search Keywords:
UTPCH14GR
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides