Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH25
RoHS:
No
Supplier Standard Pack
1
Package Type:
Cable Type:
UTP Patch Cord
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
7.62 m
Life Cycle:
Discontinued & Replaced
Cable Assembly UTP Patch Cord 7.62m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides