Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH25RD
RoHS:
No
Supplier Standard Pack
1
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
7.62 m
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Cable Assembly UTP 7.62m 24AWG Modular Plug to Modular Plug PL-PL
Search Keywords:
UTPCH25RD
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides