help desk software
DATA SHEET

UTPCH3OR

Panduit

Cable Assembly UTP 0.91m 24AWG Modular Plug to Modular Plug PL-PL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH3OR
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
0.91 m
Operating Temperature:
N/A
Cable Assembly UTP 0.91m 24AWG Modular Plug to Modular Plug PL-PL
Search Keywords:
UTPCH3OR
IN STOCK: 0
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides