Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
UTPCH8
RoHS:
No
Supplier Standard Pack
1
Package Type:
Cable Type:
Unshielded Twisted Pair
Gender:
PL-PL
Wire Size:
24 AWG
Cable Length:
2.44 m
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Cable Assembly UTP 2.44m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords:
UTPCH8
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides