Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
48-780
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The 48-780 is a auto power plug with 10Amp fuse and LED indicator light. Plugs into cigarette lighter of car and protects against burn-outs of 12 volt accessories.
Search Keywords:
48780
Different packaging options available. See Alternatives
IN STOCK:
11
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$5.137
$5.137
5
$4.670
$23.350
50
$3.800
$190.000
100
$3.740
$374.000
250
$3.520
$880.000
500
$3.330
$1,665.000
1,000
$3.280
$3,280.000
2,500
$3.160
$7,900.000
5,000
+
$3.110
$15,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DD11.0124.1111
DD11 POWER ENTRY MODUL 10A
M0216SD-162SDAR2-1
VFD Character Module - 2 x 16 character (Dot Matrix) - 5v - 80.0 x 36.0 x 18.0 mm
172133
RF Connector - N Type Straight Solder Plug for .141 Semi-Rigid 50 Ohms
EDP65-24-MB1-100
65W Medical Grade Desktop External Power Adapter: 24V, Class I, C14, 2.5mm Coax
D38999/26WC4SN