help desk software
DATA SHEET

0806657

Phoenix Contact

Cable Ties, Steel Silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0806657
Alias/AKA:
PKBV 130X4 6
RoHS:
Yes
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
N/A
Body Material:
N/A
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Silver
Operating Temperature:
N/A
Life Cycle:
Discontinued
Cable Ties, Steel Silver
Search Keywords:
0806657
   This product has been discontinued by the supplier
Minimum Order:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides