0819453
Phoenix ContactPlastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 13 x 9 mm - Number of individual labels: 500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0819453
Alias/AKA:
EMLP (13X9)R
RoHS:
Yes
HTS:
3919102055
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
White
Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 13 x 9 mm - Number of individual labels: 500
Search Keywords:
0819453
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$35.95
$35.950
5
$33.77
$168.850
10
$33.27
$332.700
25
$30.53
$763.250
50
$29.72
$1,486.000
100
$29.27
$2,927.000
250
+
$28.58
$7,145.000
Product Guides
Product Changes