help desk software
DATA SHEET

0822291

Phoenix Contact

Plastic label with drill hole - Card - white - unlabeled - can be labeled with: P1 ENGRAVING UNIT - ENGRAVING UNIT - CMS-P1-PLOTTER - PLOTMARK - mounting type: adhesive - lettering field size: 38 x 14 mm - Number of individual labels: 6

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0822291
Alias/AKA:
EMLP 32 (38X14)
RoHS:
Yes
HTS:
3919102055
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Color:
White
Plastic label with drill hole - Card - white - unlabeled - can be labeled with: P1 ENGRAVING UNIT - ENGRAVING UNIT - CMS-P1-PLOTTER - PLOTMARK - mounting type: adhesive - lettering field size: 38 x 14 mm - Number of individual labels: 6
Search Keywords:
0822291
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$95.96
$95.960
5
$88.80
$444.000
10
$81.50
$815.000
25
$79.33
$1,983.250
50
$77.27
$3,863.500
100
$76.11
$7,611.000
250 +
$74.97
$18,742.500
Tools/3D Models
Product Guides