0822628
Phoenix ContactPlastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 17 x 9 mm - Number of individual labels: 10
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0822628
Alias/AKA:
UC-EMLP (17X9) YE
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
Yellow
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: adhesive - lettering field size: 17 x 9 mm - Number of individual labels: 10
Search Keywords:
0822628
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$7.45
$74.500
30
$6.20
$186.000
100
$5.85
$585.000
250
$5.46
$1,365.000
500
$5.38
$2,690.000
1,000
$5.30
$5,300.000
2,500
$5.18
$12,950.000
5,000
+
$5.11
$25,550.000
Product Guides