0828800
Phoenix ContactPlastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 27 x 18 mm - Number of individual labels: 21
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828800
Alias/AKA:
US-EMLP (27X18)
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Color:
White
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 27 x 18 mm - Number of individual labels: 21
Search Keywords:
0828800
IN STOCK:
80
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$8.44
$84.400
30
$7.11
$213.300
100
$6.74
$674.000
250
$6.32
$1,580.000
500
$6.22
$3,110.000
1,000
$6.13
$6,130.000
2,500
+
$6.02
$15,050.000
Product Guides
Accessories
CARRIER-EMLP 22 (27X18)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
CARRIER-EMP 22 (27X18)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
TMP-US-MAG1
Magazine - For THERMOMARK CARD and THERMOMARK PRIME - for accommodating US cards