0828803
Phoenix ContactPlastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 49 x 15 mm - Number of individual labels: 18
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0828803
Alias/AKA:
US-EMLP (49X15)
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Color:
White
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 49 x 15 mm - Number of individual labels: 18
Search Keywords:
0828803
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
106
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
1/1/25
Quantity
Unit Price
Ext. Price
10
$8.61
$86.100
30
$7.26
$217.800
100
$6.87
$687.000
250
$6.45
$1,612.500
500
$6.35
$3,175.000
1,000
$6.25
$6,250.000
2,500
+
$6.15
$15,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
61365-1
250 FASTON TAB TPBR
AB6M-M1-W
Switch, Psh - Momntry - Rnd Btn, White - Pnl Mnt - SPDT - 1A@250Vac/dc - QC/Sldr
389FXBXC1-240A
Electromechanical Relay 220/240VAC 7.2KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
BZ-2RW8225-A2-S
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZV6-2RN4
Switch Limit N.O./N.C. SPDT Manual Palm Button Flange Mount 1.5A 240VAC 250VDC 5.56N Linea...