0914280
Phoenix ContactThermomagnetic circuit breaker - 1-pos. - fast blow - 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914280
Alias/AKA:
TMC 1 F1 200 2 5A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermomagnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
2.5 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Thermomagnetic circuit breaker - 1-pos. - fast blow - 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords:
0914280
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$96.69
$96.690
5
$89.48
$447.400
10
$82.12
$821.200
25
$79.93
$1,998.250
50
$77.86
$3,893.000
100
$76.69
$7,669.000
250
+
$75.54
$18,885.000
Product Guides
Product Changes