0914484
Phoenix ContactThermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914484
Alias/AKA:
TMC 1 M1 100 4 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
The 914484 from Phoenix Contact is 1 pole DIN rail mount thermal magnetic circuit breaker with 1 NO and IP20 protection. This circuit breaker has lever actuator, 4A current rating and 250VAC/65VDC voltage ratings. Dimensions of this circuit breaker are: 82.5 mm L x 96 mm H x 12.5 mm D.
Search Keywords:
0914484
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$93.02
$93.020
5
$86.52
$432.600
10
$79.91
$799.100
25
$77.93
$1,948.250
50
$76.07
$3,803.500
100
$74.93
$7,493.000
250
+
$73.80
$18,450.000
Product Guides
Product Changes