0914840
Phoenix ContactCircuit Breaker Thermal Magnetic 4A Lever DIN Rail | Phoenix Contact 0914840
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0914840
Alias/AKA:
TMC 2 F1 120 4 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
2
Current Rating:
4 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Thermal Magnetic 4A Lever DIN Rail | Phoenix Contact 0914840
Search Keywords:
0914840
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$171.29
$171.290
3
$168.72
$506.160
5
$164.25
$821.250
10
$159.87
$1,598.700
25
+
$155.71
$3,892.750
Product Guides
Product Changes