help desk software
DATA SHEET

1005457

Phoenix Contact

Cable Ties, Polyamide Transparent

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1005457
RoHS:
Yes
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Style:
N/A
Body Material:
Polyamide
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Life Cycle:
Discontinued & Replaced
Cable Ties, Polyamide Transparent
Search Keywords:
1005457
  This product is not in stock and cannot be back-ordered
Minimum Order:
1000
Multiple:
1000
RECOMMENDED REPLACEMENT
3240732
3240732
VIEW PRODUCT
Tools/3D Models
Product Guides