help desk software
DATA SHEET

1043201

Phoenix Contact

WLAN access point for USA/Canada (FCC/IC) - client - WLAN 802.11 a - b - g - n - frequency: 2.4 GHz - 5 GHz - IP20 - connections: COMBICON for 10 ... 36 V DC - 2x RJ45 for LAN - central cluster management - WBM - 2 antennas (MIMO) - 802.11i: WPA2 - WPA-PSK - TKIP - AES .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1043201
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A002A1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
The PHOENIX CONTACT part 1043201 is a high-performance WLAN access point specifically designed for use in the USA and Canada, complying with FCC and IC regulations. This access point operates as a client and supports the latest WLAN standards, including 802.11 a/b/g/n, ensuring fast and reliable wireless connectivity.With a wide frequency range of 2.4 GHz to 5 GHz, this access point offers flexibility and compatibility with various devices. It features an IP20 rating, providing protection against dust and solid objects, making it suitable for industrial environments.The 1043201 offers several connection options, including COMBICON for 10-36 V DC power supply and 2x RJ45 ports for LAN connections. This allows for convenient integration into existing network infrastructures. Central cluster management functionality makes it easy to monitor and control multiple access points from a single interface, simplifying network management. The web-based management interface (WBM) allows for easy configuration and customization of network settings.Equipped with two antennas (MIMO), this access point ensures optimal signal strength and coverage. Security features include 802.11i standards such as WPA2, WPA-PSK, TKIP, and AES encryption, ensuring secure wireless communication.Overall, the PHOENIX CONTACT part 1043201 is an advanced WLAN access point, offering high-performance wireless connectivity, easy integration, centralized management, and robust security features, making it an ideal choice for various industrial applications in the USA and Canada.
Search Keywords:
1043201
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides