help desk software
DATA SHEET

1134913

Phoenix Contact

Crimping pliers - type of contact: Insulated and uninsulated ferrules - standards/specifications: DIN 46228-1 - DIN 46228-4 - min. cross section: 0.14 mm² - max. cross section: 10 mm² - For TWIN ferrules up to 2 x 4 mm² - automatic cross section adjustment - frontal insertion - compression: Trapezoidal crimp - black .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1134913
Alias/AKA:
CRIMPFOX 10T-F
RoHS:
Yes
HTS:
8203206030
COO:
SE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PHOENIX CONTACT 1134913 Crimping Pliers are specifically designed for crimping insulated and uninsulated ferrules. They meet the standards and specifications of DIN 46228-1 and DIN 46228-4. With a minimum cross section of 0.14 mm² and a maximum cross section of 10 mm², these pliers are suitable for a wide range of applications. They are also compatible with TWIN ferrules up to 2 x 4 mm². The pliers feature automatic cross-section adjustment for convenience and ease of use. The frontal insertion design allows for efficient crimping. The compression type is trapezoidal, ensuring a secure and reliable connection. These crimping pliers are finished in black for a sleek and professional look.
Search Keywords:
1134913
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$176.30
$176.300
3
$173.66
$520.980
5
$169.05
$845.250
10
$164.55
$1,645.500
25 +
$160.27
$4,006.750
Tools/3D Models
Product Guides