1401404
Phoenix ContactMarker for terminal blocks - Stud - white - unlabeled - can be labeled with: Marker pen - mounting type: plug in - for terminal block width: 4.2 mm - lettering field size: 4 x 4 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1401404
Alias/AKA:
BN WH
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Color:
White
Make terminal block identification effortless with the PHOENIX CONTACT part 1401404, a white, unlabeled marker designed for studs. This marker can be easily labeled using a marker pen. Its plug-in mounting type is compatible with terminal blocks that are 4.2 mm in width, and the lettering field size is 4 x 4 mm, ensuring clear and concise labeling for efficient organization.
Search Keywords:
1401404
IN STOCK:
812
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3565
$35.650
500
$0.3056
$152.800
1,000
$0.3010
$301.000
2,500
$0.2783
$695.750
5,000
$0.2714
$1,357.000
7,500
$0.2674
$2,005.500
10,000
$0.2634
$2,634.000
15,000
+
$0.2594
$3,891.000
Product Guides
Product Changes