help desk software
DATA SHEET

1401519

Phoenix Contact

Cable Assembly Ethernet 15m 26AWG M12 Circular to M12 Circular 8 to 8 POS M-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1401519
Alias/AKA:
VS-M12MS-M12FS-94B-LI/15 0
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Ethernet
Cable Length:
15 m
Cable Assembly Ethernet 15m 26AWG M12 Circular to M12 Circular 8 to 8 POS M-F
Search Keywords:
1401519
IN STOCK: 0
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$161.26
$161.260
3
$158.85
$476.550
5
$154.64
$773.200
10
$150.51
$1,505.100
25 +
$146.60
$3,665.000
Tools/3D Models
Product Guides