1402129
Phoenix ContactAssembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread to RJ45 male connector/IP20 - line - length: 0.25 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1402129
Alias/AKA:
VS-M12FSBP-IP20-93E-LI/0 2
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
0.25 m
Cable Type:
Ethernet
Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread to RJ45 male connector/IP20 - line - length: 0.25 m
Search Keywords:
1402129
IN STOCK:
0
Manufacturer Stock:
47
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$90.37
$90.370
5
$83.62
$418.100
10
$76.75
$767.500
25
$74.70
$1,867.500
50
$72.76
$3,638.000
100
$71.67
$7,167.000
250
+
$70.60
$17,650.000
Product Guides