1402499
Phoenix ContactEtherCAT® patch cable - shielded - star quad - AWG 22 stranded (7-wire) - green - RJ45 connector/IP 20 - angled - to RJ45 connector/IP20 - angled - length: 0.3 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1402499
Alias/AKA:
VS-PNRJ45R-PNRJ45R-93G-0 3
RoHS:
Yes
HTS:
8544421000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Ethernet
Cable Length:
0.3 m
Life Cycle:
Discontinued
EtherCAT® patch cable - shielded - star quad - AWG 22 stranded (7-wire) - green - RJ45 connector/IP 20 - angled - to RJ45 connector/IP20 - angled - length: 0.3 m