help desk software
DATA SHEET

1408366

Phoenix Contact

Patch cable - CAT6A - 4-pair - shielded - connection not crossed (line) - assembled at both ends with RJ45/IP20 connectors - outer sheath material: PUR - length: 6.0 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408366
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Patch Cord
Gender:
PL-PL
Cable Length:
2 m
Patch cable - CAT6A - 4-pair - shielded - connection not crossed (line) - assembled at both ends with RJ45/IP20 connectors - outer sheath material: PUR - length: 6.0 m
Search Keywords:
1408366
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.60
$70.600
5
$66.32
$331.600
10
$62.53
$625.300
25
$58.36
$1,459.000
50
$57.49
$2,874.500
100
$56.63
$5,663.000
250 +
$54.72
$13,680.000
Tools/3D Models
Product Guides