help desk software
DATA SHEET

1408945

Phoenix Contact

Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push/pull metal housing to RJ45 plug/IP67 push/pull metal housing - line - length: 10 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408945
Alias/AKA:
NBC-R4RC/10 0-93E/R4RC
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
10 m
Cable Type:
Ethernet
Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push/pull metal housing to RJ45 plug/IP67 push/pull metal housing - line - length: 10 m
Search Keywords:
1408945
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$159.34
$159.340
5
$147.45
$737.250
10
$133.50
$1,335.000
25
$131.50
$3,287.500
50
$128.30
$6,415.000
75
$126.38
$9,478.500
100 +
$124.48
$12,448.000
Tools/3D Models
Product Guides