1411094
Phoenix ContactCable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 23.7 mm ... 33.9 mm - shielding: yes - connecting thread: M32 x 1.5 - color: silver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411094
Alias/AKA:
G-ESSWU-M32-L66L-NTES-S
RoHS:
Yes
HTS:
7415210000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PHOENIX CONTACT part 1411094 is a versatile cable gland designed for applications in hazardous environments. Made of high-quality nickel-plated brass, this cable gland ensures excellent durability and corrosion resistance. It is specifically designed for external cables with diameters ranging from 23.7 mm to 33.9 mm.Equipped with shielding capabilities, this cable gland provides reliable protection against electromagnetic interference. It features a connecting thread of M32 x 1.5, allowing for easy installation and secure fittings. Additionally, the silver color adds a sleek and professional look to your electrical setup.Whether you need to protect cables in industrial or commercial settings, the PHOENIX CONTACT part 1411094 cable gland is a reliable solution that guarantees the safety and efficiency of your electrical connections.
Search Keywords:
1411094
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$79.56
$79.560
5
$74.74
$373.700
10
$70.47
$704.700
25
$65.77
$1,644.250
50
$64.79
$3,239.500
100
$63.81
$6,381.000
250
+
$61.66
$15,415.000
Product Guides