help desk software
DATA SHEET

1413997

Phoenix Contact

Housing screw connection - Plug - M12 - Rear mounting - M15 x 1

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1413997
RoHS:
Yes
HTS:
7907006000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Housing Screw Connection
Dimension:
16 x 19 mm
Operating Temperature:
-25 to 85 °C
Housing screw connection - Plug - M12 - Rear mounting - M15 x 1
Search Keywords:
1413997
IN STOCK: 120
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.66
$93.200
60
$4.40
$264.000
100
$4.16
$416.000
260
$3.95
$1,027.000
500
$3.90
$1,950.000
1,000
$3.81
$3,810.000
2,500
$3.75
$9,375.000
5,000 +
$3.70
$18,500.000
Tools/3D Models
Product Guides