1417698
Phoenix ContactSensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 Snap-in - cable length: 3 m - with ferrules
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1417698
Alias/AKA:
SAC-3P- 3 0-PUR/M 8SIFS AE
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 Snap-in - cable length: 3 m - with ferrules
Search Keywords:
1417698
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$18.06
$18.060
10
$17.04
$170.400
25
$16.13
$403.250
50
$15.52
$776.000
100
$15.13
$1,513.000
250
$14.77
$3,692.500
500
+
$14.55
$7,275.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3045088
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection me...
3048616
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...
2702222
LED enclosure light - 24 V DC - color temperature 5000 K - length 375 mm - pivoting - can ...
2904602
Primary-switched QUINT POWER power supply with free choice of output characteristic curve ...