1419255
Phoenix ContactSleeve housing D7 - for single locking latch - material: PA - cable outlets: 1 - straight - height: 77.6 mm - cable gland: with - support sleeve: no - 1x M20 - Standard
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1419255
Alias/AKA:
HC-STA-D07-HHFS-1TGM20-PL-
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sleeve Housing
Operating Temperature:
-40 to 125 °C
Dimension:
34.2 x 26.5 x 77.6 mm
Sleeve housing D7 - for single locking latch - material: PA - cable outlets: 1 - straight - height: 77.6 mm - cable gland: with - support sleeve: no - 1x M20 - Standard
Search Keywords:
1419255
IN STOCK:
143
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.57
$27.850
50
$4.64
$232.000
100
$4.37
$437.000
250
$4.14
$1,035.000
500
$4.08
$2,040.000
1,000
$3.98
$3,980.000
2,500
$3.92
$9,800.000
5,000
+
$3.86
$19,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757824-7
D Sub Connector - HD15 - Size 1 - 15 Contacts - Receptacle - Crimp - AMPLIMITE 90 Series -...
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
33E10
Contact Blocks N.O. SPST Screw
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator...
RJ24FW104
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pi...