help desk software
DATA SHEET

1428571

Phoenix Contact

Bus system cable - VARAN (100 Mbps) - 6-position - SANTOPRENE halogen-free/TPE halogen-free - black RAL 9005 - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1428571
Alias/AKA:
SAC-6P- 2 0-970/FS SCO
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bus system cable - VARAN (100 Mbps) - 6-position - SANTOPRENE halogen-free/TPE halogen-free - black RAL 9005 - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m
Search Keywords:
1428571
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.35
$57.350
5
$53.87
$269.350
10
$50.79
$507.900
25
$48.05
$1,201.250
50
$47.33
$2,366.500
100
$46.17
$4,617.000
250 +
$45.48
$11,370.000
Tools/3D Models
Product Guides