1440465
Phoenix ContactNetwork cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - Plug straight M12 SPEEDCON / IP65 - coding: X - on Plug straight M12 SPEEDCON / IP65 - coding: X - cable length: 0.5 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1440465
Alias/AKA:
NBC-M12MSX/0 5-94F/M12MSX
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
This high-speed Ethernet CAT6A network cable is designed for reliable data transmission at 10 Gbps. The cable features an 8-position Plug straight M12 SPEEDCON/IP65 connector with coding X on both ends, ensuring a secure and waterproof connection. The cable is 0.5 meters long and comes in a vibrant water blue color (RAL 5021). Ideal for industrial applications where robustness and high performance are essential.
Search Keywords:
1440465
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$107.39
$107.390
5
$99.38
$496.900
10
$91.21
$912.100
25
$88.78
$2,219.500
50
$86.47
$4,323.500
100
$85.18
$8,518.000
250
+
$83.90
$20,975.000
Product Guides