Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1607452
RoHS:
Yes
HTS:
8203206030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
End of Life:
Final orders must be placed by 01/06/2025
The PHOENIX CONTACT 1607452 Crimping Pliers With Digital Display is a premium tool designed for precise and efficient crimping tasks. Equipped with a digital display, this tool takes your crimping experience to the next level by providing real-time feedback and accurate measurement of crimping force. The ergonomic design ensures comfortable handling, allowing for extended periods of use without fatigue. Suitable for a wide range of applications, these crimping pliers deliver professional-grade results with every use. Upgrade your crimping process with the PHOENIX CONTACT 1607452 Crimping Pliers With Digital Display.
Search Keywords:
1607452
End of Life: Final orders must be placed by 01/06/2025
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,887.37
$1,887.370
3
$1,859.06
$5,577.180
5
+
$1,831.17
$9,155.850
Product Guides
CUSTOMERS
ALSO BOUGHT
4-1579007-3
Extraction Tool for Standard TIMER etc. Kit comprises: 1-1579007-4 & 1-1579007-6
539674-2
MATRIZE JPT
0567300000
PZ 3. Crimping tool, Crimping tool for wire-end ferrules, 0.5 mm², 6 mm², Square crimp GTI...
9012500000
Crimping Tool For Wire End Ferrules - Crimping Range 0.5 4mm Square - Trapeze Crimp.
9012600000
Crimping Tool For Wire End Ferrules, Crimping Range 6 16mm Square , Indent Crimping