1607804
Phoenix ContactDevice connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1607804
Alias/AKA:
RF-12P1N8AWB00
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes
Search Keywords:
1607804
IN STOCK:
0
Manufacturer Stock:
7
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$23.63
$23.630
10
$22.20
$222.000
25
$20.93
$523.250
50
$20.07
$1,003.500
100
$19.53
$1,953.000
250
$19.03
$4,757.500
500
+
$18.74
$9,370.000
Product Guides
Accessories
RC-Z2059
Plastic protection cap for connectors with M23 external thread
SF-10KP004
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² . ...
RC-Z2469
Plastic protection cap - antistatic - for RF - SF - CA - RC series connectors - with M23 e ...
RC-Z2068
Metal protection cap with steel wire for signal connectors with M23 external thread
RC-Z2104
Metal protection cap for signal connectors with M23 external thread
SF-6AP2000
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.25 mm² . ...
SF-6CP2000
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² . ...
SF-Z0019
Plastic protection cap - with eye - IP40 for connectors with M23 external thread - RF - SF ...
RF-Z0001
Unlocking tool for contact carriers for snapping in the M23 feedback device connectors