help desk software
DATA SHEET

1680885

Phoenix Contact

Cable Assembly Sensor/Actuator 5m 20AWG 4(5 POS Circular) F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1680885
RoHS:
Yes
HTS:
8544429000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Cable Assembly Sensor/Actuator 5m 20AWG 4(5 POS Circular) F
Search Keywords:
1680885
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.90
$143.900
5
$114.81
$574.050
10
$112.41
$1,124.100
25 +
$111.58
$2,789.500
Tools/3D Models
Product Guides