1701065
Phoenix ContactPitch spacer - raises the pitch by 2.5 mm - interlocks with terminal block of the same shape - color: green .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1701065
Alias/AKA:
RZ-KDS10
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Pitch Spacer
Dimension:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT part 1701065 is a pitch spacer designed to raise the pitch by 2.5 mm. This spacer interlocks perfectly with a terminal block of the same shape, ensuring a secure and reliable connection. The pitch spacer is color coded in green, making it easily distinguishable and enhancing visual organization. Trust in the quality and precision of PHOENIX CONTACT for your electrical connections.
Search Keywords:
1701065
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5437
$54.370
500
$0.4662
$233.100
1,000
$0.4592
$459.200
2,500
$0.4192
$1,048.000
5,000
$0.4129
$2,064.500
7,500
$0.4067
$3,050.250
10,000
$0.4006
$4,006.000
15,000
+
$0.3946
$5,919.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S8-14R-T
Tubular Ring Terminal, 8 AWG, 1/4" stud size, non-insulated, bulk package.
896H-1CH-S-12VDC
Power Relay 12VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket Automotive
3F11-100
Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin
A16P10
Panel for Junction Box, fits 16x10 Box, White, Mild Steel