1709160
Phoenix ContactPCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1709160
Alias/AKA:
IPC 5/ 3-STF-7 62
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
M
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
3
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
41 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1709160
IN STOCK:
15
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.66
$48.300
25
$8.68
$217.000
50
$8.10
$405.000
100
$7.79
$779.000
250
$7.60
$1,900.000
500
$7.42
$3,710.000
1,000
+
$7.31
$7,310.000
Product Guides