1713711
Phoenix ContactPanel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 150 A - connection direction of the conductor to plug-in direction: -90 ° - width: 18.8 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1713711
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
The PHOENIX CONTACT HDFKV 50 is a panel feed-through terminal block with a screw connection and tension sleeve. This terminal block is designed to securely connect conductors with a cross section ranging from 16 mm² to 50 mm². With a single position, it allows for the routing and connection of one conductor. The connection direction of the conductor to the plug-in direction is at a -90° angle. The terminal block has a compact width of 18.8 mm and comes in a sleek gray color. It is capable of handling a load current of up to 150 A, ensuring reliable and efficient electrical connections.
Search Keywords:
1713711
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$22.20
$22.200
20
$19.67
$393.400
40
$18.86
$754.400
60
$18.58
$1,114.800
100
$18.30
$1,830.000
260
$17.88
$4,648.800
500
+
$17.61
$8,805.000
Product Guides