1751248
Phoenix ContactPCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1751248
Alias/AKA:
MKDS 1/ 2-3 5
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
250
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
200 V
Maximum Current Rating:
13.5 A
Wire Size:
16-26 AWG
Operating Temperature:
-40(Min) °C
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords:
1751248
IN STOCK:
468
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.230
$30.750
250
$1.037
$259.250
500
$1.021
$510.500
1,000
$0.944
$944.000
2,500
$0.921
$2,302.500
5,000
$0.899
$4,495.000
7,500
$0.885
$6,637.500
10,000
+
$0.872
$8,720.000
Product Guides
Accessories
0803883
50 Perforated 185.0MM Length Strips White Polyester Self Adhesive Unmarked Pitch As Desire ...
1051993
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
1205037
Screwdriver - slot-headed - VDE insulated - size: 0.4 x 2.5 x 80 mm - 2-component grip - w ...